
RH050150R0FC02 | |
---|---|
DigiKey Part Number | 541-RH050150R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH050150R0FC02 |
Description | RH-50 150 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.65000 | $112.65 |
10 | $78.62900 | $786.29 |
25 | $69.42880 | $1,735.72 |
50 | $63.67140 | $3,183.57 |
100 | $58.77840 | $5,877.84 |
250 | $53.42240 | $13,355.60 |
500 | $50.07282 | $25,036.41 |
1,000 | $47.22877 | $47,228.77 |