



TMC050150R0FE02 | |
---|---|
DigiKey Part Number | TMC50-150-ND |
Manufacturer | |
Manufacturer Product Number | TMC050150R0FE02 |
Description | RES CHAS MNT 150 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.55000 | $242.55 |
10 | $173.43300 | $1,734.33 |
25 | $154.77080 | $3,869.27 |
50 | $143.09300 | $7,154.65 |
100 | $133.17590 | $13,317.59 |
250 | $122.31960 | $30,579.90 |
500 | $115.53254 | $57,766.27 |