


RH010120R0FC02 | |
---|---|
DigiKey Part Number | 541-RH010120R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010120R0FC02 |
Description | RH-10 120 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.91000 | $176.91 |
10 | $125.25000 | $1,252.50 |
30 | $108.84067 | $3,265.22 |
50 | $102.53940 | $5,126.97 |
100 | $95.11340 | $9,511.34 |
250 | $86.98492 | $21,746.23 |
500 | $81.90264 | $40,951.32 |
1,000 | $77.58709 | $77,587.09 |