
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 1.102" W (27.30mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.78000 | $71.78 |
10 | $49.48300 | $494.83 |
40 | $40.80200 | $1,632.08 |
80 | $37.41238 | $2,992.99 |
120 | $35.67133 | $4,280.56 |
280 | $32.52729 | $9,107.64 |
520 | $30.59613 | $15,909.99 |
1,000 | $28.83991 | $28,839.91 |