
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.21000 | $152.21 |
10 | $100.74300 | $1,007.43 |
45 | $94.71378 | $4,262.12 |
90 | $82.47278 | $7,422.55 |
135 | $79.80222 | $10,773.30 |
270 | $78.69000 | $21,246.30 |
540 | $74.09319 | $40,010.32 |
1,035 | $70.41191 | $72,876.33 |