Direct
Parametric Equivalent
Parametric Equivalent



RH00510K00FC02 | |
|---|---|
DigiKey Part Number | RHA-10K-ND |
Manufacturer | |
Manufacturer Product Number | RH00510K00FC02 |
Description | RES CHAS MNT 10K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH00510K00FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.44950 | $4,244.95 |




