
NH00510K00FE02 | |
|---|---|
DigiKey Part Number | 541-NH00510K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH00510K00FE02 |
Description | NH-5 10K 1% E02 E4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.83000 | $124.83 |
| 10 | $87.41800 | $874.18 |
| 30 | $75.53667 | $2,266.10 |
| 50 | $70.97400 | $3,548.70 |
| 100 | $65.59600 | $6,559.60 |
| 250 | $59.70912 | $14,927.28 |
| 500 | $56.02834 | $28,014.17 |
| 1,000 | $52.90290 | $52,902.90 |

