


RCG1206100RJNEA | |
|---|---|
DigiKey Part Number | 541-1870-2-ND - Tape & Reel (TR) 541-1870-1-ND - Cut Tape (CT) 541-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG1206100RJNEA |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206100RJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100RJNEAC | Vishay Dale | 58,317 | 541-CRCW1206100RJNEACCT-ND | $0.82000 | Direct |
| RCG1206100RFKEA | Vishay Dale | 3,415 | 541-1852-1-ND | $1.56000 | Direct |
| CRCW1206100RJNEAHP | Vishay Dale | 30,666 | 541-100UACT-ND | $2.30000 | Upgrade |
| ERJ-8GEYJ101V | Panasonic Industry | 319,461 | P100ECT-ND | $1.23000 | Direct |
| RMCF1206JT100R | Stackpole Electronics Inc | 56,655 | RMCF1206JT100RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.25490 | $25.49 |
| 250 | $0.20620 | $51.55 |
| 500 | $0.17840 | $89.20 |
| 1,000 | $0.15662 | $156.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20207 | $1,010.35 |
| 10,000 | $0.18822 | $1,882.20 |
| 15,000 | $0.18147 | $2,722.05 |
| 25,000 | $0.17416 | $4,354.00 |
| 35,000 | $0.16998 | $5,949.30 |
| 50,000 | $0.16603 | $8,301.50 |

