100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100RJNEAC

DigiKey Part Number
541-CRCW1206100RJNEACTR-ND - Tape & Reel (TR)
541-CRCW1206100RJNEACCT-ND - Cut Tape (CT)
541-CRCW1206100RJNEACDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW1206100RJNEAC
Description
RES 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100RJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG1206100RJNEAVishay Dale199541-1870-1-ND$0.99000Direct
CRCW1206100RJNEAIFVishay Dale277541-100ARCT-ND$3.86000Upgrade
CR1206-JW-101ELFBourns Inc.17,280118-CR1206-JW-101ELFCT-ND$0.82000Upgrade
RMCF1206JG100RStackpole Electronics Inc0738-RMCF1206JG100RCT-ND$0.03571Upgrade
In-Stock: 58,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.28600$7.15
50$0.23520$11.76
100$0.19570$19.57
250$0.15620$39.05
500$0.13384$66.92
1,000$0.11617$116.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08483$424.15
10,000$0.07703$770.30
15,000$0.07323$1,098.45
25,000$0.06912$1,728.00
35,000$0.06677$2,336.95
50,000$0.06455$3,227.50
Manufacturers Standard Package