
CRCW1206100RJNEAHP | |
|---|---|
DigiKey Part Number | 541-100UATR-ND - Tape & Reel (TR) 541-100UACT-ND - Cut Tape (CT) 541-100UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RJNEAHP |
Description | RES SMD 100 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.20000 | $12.00 |
| 25 | $0.96680 | $24.17 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.72680 | $72.68 |
| 250 | $0.62024 | $155.06 |
| 500 | $0.55890 | $279.45 |
| 1,000 | $0.51023 | $510.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41612 | $2,080.60 |
| 10,000 | $0.39430 | $3,943.00 |
| 15,000 | $0.38366 | $5,754.90 |
| 25,000 | $0.37212 | $9,303.00 |
| 35,000 | $0.36553 | $12,793.55 |
| 50,000 | $0.35928 | $17,964.00 |

