100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG1206100RJNEA

DigiKey Part Number
541-1870-2-ND - Tape & Reel (TR)
541-1870-1-ND - Cut Tape (CT)
541-1870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG1206100RJNEA
Description
RES 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG1206100RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206100RJNEACVishay Dale58,317541-CRCW1206100RJNEACCT-ND$0.82000Direct
RCG1206100RFKEAVishay Dale3,415541-1852-1-ND$1.56000Direct
CRCW1206100RJNEAHPVishay Dale30,666541-100UACT-ND$2.30000Upgrade
ERJ-8GEYJ101VPanasonic Industry317,840P100ECT-ND$1.23000Direct
RMCF1206JT100RStackpole Electronics Inc56,655RMCF1206JT100RCT-ND$0.82000Direct
In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47700$4.77
25$0.36520$9.13
50$0.30260$15.13
100$0.25490$25.49
250$0.20620$51.55
500$0.17840$89.20
1,000$0.15662$156.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20207$1,010.35
10,000$0.18822$1,882.20
15,000$0.18147$2,722.05
25,000$0.17416$4,354.00
35,000$0.16998$5,949.30
50,000$0.16603$8,301.50
Manufacturers Standard Package