47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080547K0JNEA

DigiKey Part Number
541-1844-2-ND - Tape & Reel (TR)
541-1844-1-ND - Cut Tape (CT)
541-1844-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCG080547K0JNEA
Description
RES 47K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080547K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0JNEACVishay Dale37,292541-CRCW080547K0JNEACCT-ND$17.00000Direct
CRCW080547K0JNEAHPVishay Dale5,643541-47KTACT-ND$35.00000Upgrade
CRCW080547K0JNEAVishay Dale34,199541-47KACT-ND$17.00000Similar
CRCW080547K0JNEBVishay Dale43,533541-CRCW080547K0JNEBCT-ND$17.00000Similar
CRCW080547K0JNTAVishay Dale4,500541-3027-1-ND$25.00000Similar
In-Stock: 1,466
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
25$0.29280$7.32
50$0.24000$12.00
100$0.19980$19.98
250$0.15984$39.96
500$0.13714$68.57
1,000$0.11913$119.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14337$716.85
10,000$0.13228$1,322.80
15,000$0.12689$1,903.35
25,000$0.12104$3,026.00
35,000$0.11770$4,119.50
50,000$0.11454$5,727.00
Manufacturers Standard Package