47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547K0JNEB

DigiKey Part Number
541-CRCW080547K0JNEBTR-ND - Tape & Reel (TR)
541-CRCW080547K0JNEBCT-ND - Cut Tape (CT)
541-CRCW080547K0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547K0JNEB
Description
RES SMD 47K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547K0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0JNEAIFVishay Dale0CRCW080547K0JNEAIF-ND$0.80444Upgrade
CRCW080547K0JNEACVishay Dale37,292541-CRCW080547K0JNEACCT-ND$0.82000Similar
CRCW080547K0JNEBCVishay Dale0CRCW080547K0JNEBC-ND$0.03865Similar
RCG080547K0JNEAVishay Dale1,466541-1844-1-ND$0.82000Similar
CRCW080547K0FKEBVishay Dale23,658541-CRCW080547K0FKEBCT-ND$0.82000Parametric Equivalent
In-Stock: 43,533
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22040$5.51
50$0.17920$8.96
100$0.14800$14.80
250$0.11708$29.27
500$0.09932$49.66
1,000$0.08542$85.42
5,000$0.06335$316.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04486$448.60
20,000$0.04433$886.60
30,000$0.04406$1,321.80
Manufacturers Standard Package