
CRCW080547K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-47KTATR-ND - Tape & Reel (TR) 541-47KTACT-ND - Cut Tape (CT) 541-47KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0JNEAHP |
Description | RES SMD 47K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.68720 | $17.18 |
| 50 | $0.58380 | $29.19 |
| 100 | $0.50230 | $50.23 |
| 250 | $0.42128 | $105.32 |
| 500 | $0.37440 | $187.20 |
| 1,000 | $0.33741 | $337.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26774 | $1,338.70 |
| 10,000 | $0.25117 | $2,511.70 |
| 15,000 | $0.24310 | $3,646.50 |
| 25,000 | $0.23435 | $5,858.75 |
| 35,000 | $0.22934 | $8,026.90 |
| 50,000 | $0.22461 | $11,230.50 |

