1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08051R00FKEA

DigiKey Part Number
541-1813-2-ND - Tape & Reel (TR)
541-1813-1-ND - Cut Tape (CT)
541-1813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08051R00FKEA
Description
RES 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08051R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R00FKEACVishay Dale12,852541-4140-1-ND$1.48000Direct
CRCW08051R00FKEAHPVishay Dale140,041541-1.00TCT-ND$2.06000Upgrade
RCS08051R00FKEAVishay Dale33,832541-2828-1-ND$1.73000Upgrade
CRCW08051R00FKTAVishay Dale16,370541-CRCW08051R00FKTACT-ND$1.40000Parametric Equivalent
In-Stock: 2,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.83900$8.39
25$0.66120$16.53
50$0.56080$28.04
100$0.48180$48.18
250$0.40320$100.80
500$0.35780$178.90
1,000$0.32195$321.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28272$1,413.60
10,000$0.26557$2,655.70
15,000$0.25722$3,858.30
25,000$0.24817$6,204.25
35,000$0.24298$8,504.30
50,000$0.23808$11,904.00
Manufacturers Standard Package