
CRCW08051R00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08051R00FKTATR-ND - Tape & Reel (TR) 541-CRCW08051R00FKTACT-ND - Cut Tape (CT) 541-CRCW08051R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FKTA |
Description | RES SMD 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.38640 | $38.64 |
| 250 | $0.32000 | $80.00 |
| 500 | $0.28150 | $140.75 |
| 1,000 | $0.25125 | $251.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19519 | $975.95 |
| 10,000 | $0.18165 | $1,816.50 |
| 15,000 | $0.17506 | $2,625.90 |
| 25,000 | $0.16791 | $4,197.75 |
| 35,000 | $0.16382 | $5,733.70 |
| 50,000 | $0.15995 | $7,997.50 |

