
CRCW08051R00FKEAC | |
|---|---|
DigiKey Part Number | 541-4140-2-ND - Tape & Reel (TR) 541-4140-1-ND - Cut Tape (CT) 541-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FKEAC |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00FKEA | Vishay Dale | 136,337 | 541-1.00CCCT-ND | $0.99000 | Upgrade |
| CRCW08051R00FKEAHP | Vishay Dale | 140,041 | 541-1.00TCT-ND | $2.06000 | Upgrade |
| RCS08051R00FKEA | Vishay Dale | 33,832 | 541-2828-1-ND | $1.73000 | Upgrade |
| CRCW08051R00FKTA | Vishay Dale | 16,370 | 541-CRCW08051R00FKTACT-ND | $1.40000 | Parametric Equivalent |
| RCG08051R00FKEA | Vishay Dale | 2,315 | 541-1813-1-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.58880 | $14.72 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.42510 | $42.51 |
| 250 | $0.35352 | $88.38 |
| 500 | $0.31242 | $156.21 |
| 1,000 | $0.27978 | $279.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21912 | $1,095.60 |
| 10,000 | $0.20453 | $2,045.30 |
| 15,000 | $0.19743 | $2,961.45 |
| 25,000 | $0.18973 | $4,743.25 |
| 35,000 | $0.18532 | $6,486.20 |
| 50,000 | $0.18116 | $9,058.00 |

