4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06034R70JNEA

DigiKey Part Number
541-1792-2-ND - Tape & Reel (TR)
541-1792-1-ND - Cut Tape (CT)
541-1792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG06034R70JNEA
Description
RES 4.7 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06034R70JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034R70JNEAVishay Dale69,010541-4.7GCT-ND$0.82000Similar
CRCW06034R70JNEAIFVishay Dale1,790541-CRCW06034R70JNEAIFCT-ND$3.04000Similar
CRCW06034R70JNECVishay Dale19,450541-CRCW06034R70JNECCT-ND$0.82000Similar
ERJ-3RQJ4R7VPanasonic Industry23,600P4.7AHCT-ND$0.82000Direct
RMCF0603JT4R70Stackpole Electronics Inc54,154RMCF0603JT4R70CT-ND$0.82000Direct
In-Stock: 4,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64100$6.41
25$0.50000$12.50
50$0.41920$20.96
100$0.35680$35.68
250$0.29432$73.58
500$0.25816$129.08
1,000$0.22963$229.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17721$886.05
10,000$0.16449$1,644.90
15,000$0.15829$2,374.35
25,000$0.15157$3,789.25
35,000$0.14773$5,170.55
50,000$0.14410$7,205.00
Manufacturers Standard Package