4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R70JNEC

DigiKey Part Number
541-CRCW06034R70JNECTR-ND - Tape & Reel (TR)
541-CRCW06034R70JNECCT-ND - Cut Tape (CT)
541-CRCW06034R70JNECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034R70JNEC
Description
RES SMD 4.7 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R70JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034R70FKEAVishay Dale40,532541-4.70HHCT-ND$0.82000Parametric Equivalent
CRCW06034R70FNEAVishay Dale19,958541-2937-1-ND$0.82000Parametric Equivalent
CRCW06034R70JNEAVishay Dale69,010541-4.7GCT-ND$0.82000Parametric Equivalent
RMCF0603JT4R70Stackpole Electronics Inc54,154RMCF0603JT4R70CT-ND$0.82000Direct
In-Stock: 19,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18080$4.52
50$0.14640$7.32
100$0.12000$12.00
250$0.09340$23.35
500$0.07844$39.22
1,000$0.06676$66.76
5,000$0.04828$241.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03726$745.20
40,000$0.03402$1,360.80
60,000$0.03245$1,947.00
100,000$0.03075$3,075.00
140,000$0.02978$4,169.20
200,000$0.02886$5,772.00
Manufacturers Standard Package