RCG060314K0FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 39
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,313
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14961
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13616
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060314K0FKEA

DigiKey Part Number
541-RCG060314K0FKEATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG060314K0FKEA
Description
RES 14K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14286$714.30
Manufacturers Standard Package