
CRCW060314K0FKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW060314K0FKTATR-ND - Tape & Reel (TR) 541-CRCW060314K0FKTACT-ND - Cut Tape (CT) 541-CRCW060314K0FKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060314K0FKTA  | 
Description  | RES SMD 14K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060314K0FKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.57900 | $5.79 | 
| 25 | $0.45360 | $11.34 | 
| 50 | $0.38020 | $19.01 | 
| 100 | $0.32230 | $32.23 | 
| 250 | $0.26236 | $65.59 | 
| 500 | $0.23316 | $116.58 | 
| 1,000 | $0.20706 | $207.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.16893 | $844.65 | 
| 10,000 | $0.13978 | $1,397.80 | 
| 15,000 | $0.13471 | $2,020.65 | 
| 25,000 | $0.12957 | $3,239.25 | 
| 35,000 | $0.12907 | $4,517.45 | 
| 50,000 | $0.12856 | $6,428.00 | 

