RCG0603100KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 148,122
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90,194
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 25,317
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,854
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13,197
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13024
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.11853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 24,481
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 30,122
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14414
Datasheet

Direct


Panasonic Electronic Components
In Stock: 141,342
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 181,098
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 287,329
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0603100KJNEA

DigiKey Part Number
541-1809-2-ND - Tape & Reel (TR)
541-1809-1-ND - Cut Tape (CT)
541-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0603100KJNEA
Description
RES 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0603100KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14862$743.10
Manufacturers Standard Package