CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0603100KJNEA

DigiKey Part Number
541-2215-2-ND - Tape & Reel (TR)
541-2215-1-ND - Cut Tape (CT)
541-2215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0603100KJNEA
Description
RES SMD 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0603100KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.42000$4.20
25$0.31960$7.99
50$0.26340$13.17
100$0.22060$22.06
250$0.17780$44.45
500$0.15344$76.72
1,000$0.13418$134.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10567$528.35
10,000$0.08878$887.80
15,000$0.08823$1,323.45
25,000$0.08743$2,185.75
35,000$0.08470$2,964.50
50,000$0.08212$4,106.00
60,000$0.08091$4,854.60
120,000$0.07866$9,439.20
Manufacturers Standard Package