
| RCA0603100KJNEC | |
|---|---|
| DigiKey Part Number | 541-3895-2-ND - Tape & Reel (TR) 541-3895-1-ND - Cut Tape (CT) 541-3895-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCA0603100KJNEC | 
| Description | RES 100K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCA0603100KJNEC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.35900 | $3.59 | 
| 25 | $0.27080 | $6.77 | 
| 50 | $0.22200 | $11.10 | 
| 100 | $0.18440 | $18.44 | 
| 250 | $0.14752 | $36.88 | 
| 500 | $0.12646 | $63.23 | 
| 1,000 | $0.10981 | $109.81 | 
| 5,000 | $0.08345 | $417.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.06127 | $1,225.40 | 
| 40,000 | $0.06069 | $2,427.60 | 
| 60,000 | $0.06039 | $3,623.40 | 
| 100,000 | $0.06004 | $6,004.00 | 
| 140,000 | $0.05970 | $8,358.00 | 
| 200,000 | $0.05830 | $11,660.00 | 
| 240,000 | $0.05764 | $13,833.60 | 
| 480,000 | $0.05547 | $26,625.60 | 
| 500,000 | $0.05536 | $27,680.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China