Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402470RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402470RFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402470RFKED |
Description | RES 470 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402470RFKED | Vishay Dale | 58,647 | 541-470LCT-ND | $0.82000 | Parametric Equivalent |
| CRCW0402470RFKEDC | Vishay Dale | 112,734 | 541-4072-1-ND | $0.82000 | Parametric Equivalent |
| CRCW0402470RFKTD | Vishay Dale | 2,147 | 541-CRCW0402470RFKTDCT-ND | $1.32000 | Parametric Equivalent |
| AC0402FR-07470RL | YAGEO | 0 | YAG3489CT-ND | $0.82000 | Parametric Equivalent |
| AC0402FR-13470RL | YAGEO | 87,724 | 13-AC0402FR-13470RLCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09230 | $923.00 |










