470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402470RFKEDC

DigiKey Part Number
541-4072-2-ND - Tape & Reel (TR)
541-4072-1-ND - Cut Tape (CT)
541-4072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402470RFKEDC
Description
RES 470 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402470RFKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18080$4.52
50$0.14640$7.32
100$0.12000$12.00
250$0.09340$23.35
500$0.07844$39.22
1,000$0.06676$66.76
5,000$0.04828$241.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04132$413.20
20,000$0.03726$745.20
30,000$0.03528$1,058.40
50,000$0.03313$1,656.50
70,000$0.03191$2,233.70
100,000$0.03075$3,075.00
Manufacturers Standard Package