Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0402F470R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0402F470RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F470R |
Description | CRGCQ 0402 470R 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F470R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07470RL | YAGEO | 0 | YAG3489CT-ND | $0.82000 | Parametric Equivalent |
| AC0402FR-13470RL | YAGEO | 87,724 | 13-AC0402FR-13470RLCT-ND | $0.82000 | Parametric Equivalent |
| CRGCQ0402F470R | TE Connectivity Passive Product | 238,586 | A129623CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.03172 | $951.60 |



