Similar
Similar



IMC1210ERR12M | |
|---|---|
DigiKey Part Number | IMC1210ERR12M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1210ERR12M |
Description | FIXED IND 120NH 584MA 220 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 584 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ERR12M Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R12ML | Bourns Inc. | 0 | CM322522-R12ML-ND | $0.96036 | Similar |
| CMH322522-R12ML | Bourns Inc. | 0 | CMH322522-R12ML-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.96299 | $9,925.98 |



