CMH322522-R12ML is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $0.96036
Datasheet
120 nH Shielded Drum Core, Wirewound Inductor 450 mA 220mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-R12ML

DigiKey Part Number
CMH322522-R12ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMH322522-R12ML
Description
FIXED IND 120NH 450MA 220 MOHM
Customer Reference
Detailed Description
120 nH Shielded Drum Core, Wirewound Inductor 450 mA 220mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-R12ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes