CM322522-R12ML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.15568
Datasheet
120 nH Unshielded Drum Core, Wirewound Inductor 240 mA 670mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R12ML

DigiKey Part Number
CM322522-R12ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-R12ML
Description
FIXED IND 120NH 240MA 670 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 240 mA 670mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R12ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.88324$8,832.40