Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILBB0603ER181V | |
|---|---|
DigiKey Part Number | ILBB0603ER181V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER181V |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.12672 | $1,520.64 |






