
MFBW1V1608-181-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-181-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-181-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-181-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-181-R |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 100 | $0.16070 | $16.07 |
| 1,000 | $0.13241 | $132.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12370 | $494.80 |
| 8,000 | $0.11663 | $933.04 |
| 12,000 | $0.11268 | $1,352.16 |
| 20,000 | $0.10790 | $2,158.00 |
| 28,000 | $0.10486 | $2,936.08 |
| 40,000 | $0.10173 | $4,069.20 |
| 100,000 | $0.09413 | $9,413.00 |
| 200,000 | $0.08877 | $17,754.00 |
| 400,000 | $0.08372 | $33,488.00 |

