Similar
Similar

IHVR4024KEERR12M51 | |
|---|---|
DigiKey Part Number | 541-IHVR4024KEERR12M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHVR4024KEERR12M51 |
Description | FIXED IND 120NH 90A 0.24MOHM SMD |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 90 A 0.24mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 112MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.490" L x 0.230" W (12.44mm x 5.84mm) | |
Height - Seated (Max) | 0.449" (11.40mm) |



