
IHVR4025JZEZR15M3Z | |
|---|---|
DigiKey Part Number | 541-IHVR4025JZEZR15M3ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHVR4025JZEZR15M3Z |
Description | FIXED INDUCTOR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 112 A 0.143mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHVR4025JZEZR15M3Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 82A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 126MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.252" W (10.00mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.58502 | $4,292.51 |

