
SPMD-10PMFC-QSD7001 | |
---|---|
DigiKey Part Number | 1754-SPMD-10PMFC-QSD7001-ND |
Manufacturer | |
Manufacturer Product Number | SPMD-10PMFC-QSD7001 |
Description | SWAPPABLE BATTERY CONNECTOR, PWM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 18 (16 + 2 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | IP67, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $285.58000 | $285.58 |
10 | $242.74200 | $2,427.42 |
25 | $227.54320 | $5,688.58 |
50 | $216.68820 | $10,834.41 |
100 | $206.35470 | $20,635.47 |
250 | $193.45084 | $48,362.71 |