
SPMD-10PFMC-QSD7001 | |
|---|---|
DigiKey Part Number | 1754-SPMD-10PFMC-QSD7001-ND |
Manufacturer | |
Manufacturer Product Number | SPMD-10PFMC-QSD7001 |
Description | SWAPPABLE BATTERY CONNECTOR, PWM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol LTW | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features IP67, Mounting Flange |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 11 (8 + 3 Power) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.09000 | $257.09 |
| 10 | $218.51100 | $2,185.11 |
| 25 | $204.83360 | $5,120.84 |
| 50 | $195.06000 | $9,753.00 |
| 100 | $185.75660 | $18,575.66 |
| 250 | $174.14092 | $43,535.23 |



