IHLP2525CZER1R0MA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: $4.29872
Datasheet

Similar


Panasonic Electronic Components
In Stock: 588
Unit Price: $6.24000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,454
Unit Price: $5.99000
Datasheet
IHLP-2525CZ-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP-2525CZ-A1
IHLP-2525CZ-A1_Bottom

IHLP2525CZER1R0MA1

DigiKey Part Number
541-IHLP2525CZER1R0MA1TR-ND - Tape & Reel (TR)
541-IHLP2525CZER1R0MA1CT-ND - Cut Tape (CT)
541-IHLP2525CZER1R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER1R0MA1
Description
IHLP-2525CZ-A1 1 20% ER E3
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER1R0MA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types