HCMA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCMA SERIES
Eaton Automotive Electronics Solutions

HCMA0703-1R0-R

DigiKey Part Number
283-HCMA0703-1R0-RTR-ND - Tape & Reel (TR)
283-HCMA0703-1R0-RCT-ND - Cut Tape (CT)
283-HCMA0703-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0703-1R0-R
Description
FIXED IND 1UH 11A 10 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.95100$49.51
25$4.58520$114.63
50$4.32220$216.11
100$4.07430$407.43
250$3.76952$942.38
500$3.55404$1,777.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.54907$5,323.60
3,000$3.34689$10,040.67
4,500$3.23413$14,553.58
7,500$3.09759$23,231.92
10,500$3.01093$31,614.76
15,000$2.92180$43,827.00
Manufacturers Standard Package