IDC2512ER1R5M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,323
Unit Price: $8.81000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $3.88911
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 3,590
Unit Price: $3.67000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC2512ER1R5M

DigiKey Part Number
IDC2512ER1R5M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC2512ER1R5M
Description
FIXED IND 1.5UH 2.8A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 50mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
IDC2512ER1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.25430$10,635.75
Manufacturers Standard Package