
SDR0603-1R5ML | |
|---|---|
DigiKey Part Number | SDR0603-1R5MLTR-ND - Tape & Reel (TR) SDR0603-1R5MLCT-ND - Cut Tape (CT) SDR0603-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-1R5ML |
Description | FIXED IND 1.5UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-1R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 24 @ 7.96MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.02700 | $30.27 |
| 100 | $2.49000 | $249.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.21340 | $885.36 |
| 800 | $2.08684 | $1,669.47 |
| 1,200 | $2.01631 | $2,419.57 |
| 2,000 | $1.93087 | $3,861.74 |
| 2,800 | $1.87660 | $5,254.48 |
| 4,000 | $1.82079 | $7,283.16 |
| 10,000 | $1.68505 | $16,850.50 |
| 20,000 | $1.58931 | $31,786.20 |
| 40,000 | $1.58071 | $63,228.40 |

