
CW01020R00JE12HE | |
---|---|
DigiKey Part Number | CW01020R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW01020R00JE12HE |
Description | RES 20 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01020R00JE12HE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $24.34610 | $2,434.61 |