CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01020R00JE12

DigiKey Part Number
CW01020R00JE12-ND
Manufacturer
Manufacturer Product Number
CW01020R00JE12
Description
RES 20 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01020R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.09000$37.09
10$25.06200$250.62
25$21.80480$545.12
50$19.76400$988.20
100$18.03140$1,803.14
300$15.80210$4,740.63
500$14.94600$7,473.00
1,000$13.93729$13,937.29
5,000$12.14333$60,716.65
Manufacturers Standard Package