CW01020K00JR69 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 226
Unit Price: $36.05000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.21480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,173
Unit Price: $36.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.42200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.72992
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.70776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.01146
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.01146
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.06420
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01020K00JR69

DigiKey Part Number
CW01020K00JR69-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01020K00JR69
Description
RES 20K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01020K00JR69 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.00432$6,002.16