
CW01020K00JE12 | |
---|---|
DigiKey Part Number | CW01020K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01020K00JE12 |
Description | RES 20K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01020K00JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.05000 | $36.05 |
10 | $24.37000 | $243.70 |
25 | $21.19440 | $529.86 |
50 | $19.20380 | $960.19 |
100 | $17.51490 | $1,751.49 |
300 | $15.34060 | $4,602.18 |
500 | $14.50572 | $7,252.86 |
1,000 | $13.52220 | $13,522.20 |
5,000 | $11.77273 | $58,863.65 |