Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010100R0JE73HE | |
|---|---|
DigiKey Part Number | CW010100R0JE73HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010100R0JE73HE |
Description | RES 100 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010100R0JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010100R0JB12 | Vishay Dale | 0 | CW010100R0JB12-ND | $3.39660 | Parametric Equivalent |
| CW010100R0JB123 | Vishay Dale | 0 | CW010100R0JB123-ND | $3.39660 | Parametric Equivalent |
| CW010100R0JB14 | Vishay Dale | 0 | CW010100R0JB14-ND | $1.33168 | Parametric Equivalent |
| CW010100R0JE12 | Vishay Dale | 554 | CW010100R0JE12-ND | $3.72000 | Parametric Equivalent |
| CW010100R0JE123 | Vishay Dale | 0 | CW010100R0JE123-ND | $3.13930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.25198 | $11,125.99 |


