
CW010100R0JE73 | |
|---|---|
DigiKey Part Number | CWE-100RTR-ND - Tape & Reel (TR) CWE-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010100R0JE73 |
Description | RES 100 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010100R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $19.96200 | $199.62 |
| 25 | $17.32440 | $433.11 |
| 50 | $15.67180 | $783.59 |
| 100 | $14.26680 | $1,426.68 |
| 250 | $12.72688 | $3,181.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.21204 | $8,606.02 |
| 1,000 | $16.07163 | $16,071.63 |
| 1,500 | $15.48602 | $23,229.03 |
| 2,500 | $14.82356 | $37,058.90 |
| 3,500 | $14.42894 | $50,501.29 |
| 5,000 | $14.04334 | $70,216.70 |

