
CW010100R0JE12HE | |
|---|---|
DigiKey Part Number | 541-2773-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW010100R0JE12HE |
Description | RES 100 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010100R0JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010100R0JE12 | Vishay Dale | 553 | CW010100R0JE12-ND | $30.58000 | Parametric Equivalent |
| CW010100R0JE73 | Vishay Dale | 819 | CWE-100RCT-ND | $29.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.65000 | $62.65 |
| 10 | $42.98200 | $429.82 |
| 25 | $37.65440 | $941.36 |
| 50 | $34.31660 | $1,715.83 |
| 100 | $31.48090 | $3,148.09 |
| 300 | $27.83417 | $8,350.25 |
| 500 | $26.43410 | $13,217.05 |
| 1,000 | $24.78470 | $24,784.70 |

