CRCW2512150RFKTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 15,339
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.47544
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.23851
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,926
Unit Price: $5.83000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11,196
Unit Price: $1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 59,235
Unit Price: $5.42000
Datasheet

Similar


Bourns Inc.
In Stock: 3,931
Unit Price: $2.46000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.64801
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512150RFKTH

DigiKey Part Number
CRCW2512150RFKTH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512150RFKTH
Description
RES SMD 150 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512150RFKTH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.09935$4,397.40
Manufacturers Standard Package