
CR2512-FX-1500ELF | |
---|---|
DigiKey Part Number | 118-CR2512-FX-1500ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-1500ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-1500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-1500ELF |
Description | RES SMD 150 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-1500ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.30600 | $13.06 |
25 | $1.06080 | $26.52 |
50 | $0.91960 | $45.98 |
100 | $0.80800 | $80.80 |
250 | $0.65820 | $164.55 |
500 | $0.63012 | $315.06 |
1,000 | $0.49200 | $492.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44688 | $1,787.52 |
28,000 | $0.44463 | $12,449.64 |
40,000 | $0.43721 | $17,488.40 |
48,000 | $0.43373 | $20,819.04 |
96,000 | $0.42227 | $40,537.92 |
100,000 | $0.42167 | $42,167.00 |