
CRCW1206499RFKEAC | |
---|---|
DigiKey Part Number | 541-CRCW1206499RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206499RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206499RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206499RFKEAC |
Description | RES 499 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206499RFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.29560 | $7.39 |
50 | $0.24460 | $12.23 |
100 | $0.20450 | $20.45 |
250 | $0.16424 | $41.06 |
500 | $0.14122 | $70.61 |
1,000 | $0.12308 | $123.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08960 | $448.00 |
10,000 | $0.07984 | $798.40 |
15,000 | $0.07933 | $1,189.95 |
25,000 | $0.07876 | $1,969.00 |
35,000 | $0.07655 | $2,679.25 |
50,000 | $0.07413 | $3,706.50 |
60,000 | $0.07300 | $4,380.00 |
120,000 | $0.07054 | $8,464.80 |
125,000 | $0.06907 | $8,633.75 |